SN74LVC1G32IDCKREP | |
---|---|
DigiKey Part Number | 296-SN74LVC1G32IDCKREPTR-ND - Tape & Reel (TR) 296-SN74LVC1G32IDCKREPCT-ND - Cut Tape (CT) 296-SN74LVC1G32IDCKREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32IDCKREP |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32IDCKREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥14.56300 | ¥145.63 |
25 | ¥13.73800 | ¥343.45 |
100 | ¥11.70450 | ¥1,170.45 |
250 | ¥10.99036 | ¥2,747.59 |
500 | ¥9.61658 | ¥4,808.29 |
1,000 | ¥7.96802 | ¥7,968.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.16420 | ¥21,492.60 |
6,000 | ¥6.89886 | ¥41,393.16 |