ST3232CTR | |
---|---|
DigiKey Part Number | 497-6535-2-ND - Tape & Reel (TR) 497-6535-1-ND - Cut Tape (CT) 497-6535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3232CTR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3232CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.72900 | ¥107.29 |
25 | ¥10.18800 | ¥254.70 |
100 | ¥8.36770 | ¥836.77 |
250 | ¥7.82180 | ¥1,955.45 |
500 | ¥6.91216 | ¥3,456.08 |
1,000 | ¥5.45702 | ¥5,457.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.09318 | ¥12,732.95 |
5,000 | ¥4.83852 | ¥24,192.60 |
12,500 | ¥4.65662 | ¥58,207.75 |