AP3441SHE-7B | |
---|---|
DigiKey Part Number | AP3441SHE-7BDITR-ND - Tape & Reel (TR) AP3441SHE-7BDICT-ND - Cut Tape (CT) AP3441SHE-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3441SHE-7B |
Description | IC REG BUCK ADJ 3A UDFN2020-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AP3441SHE-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | U-DFN2020-8 (Type E) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.44800 | ¥34.48 |
25 | ¥3.15600 | ¥78.90 |
100 | ¥2.34800 | ¥234.80 |
250 | ¥2.12800 | ¥532.00 |
500 | ¥1.76116 | ¥880.58 |
1,000 | ¥1.32088 | ¥1,320.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21084 | ¥3,632.52 |
6,000 | ¥1.13744 | ¥6,824.64 |
15,000 | ¥1.06406 | ¥15,960.90 |
30,000 | ¥0.97600 | ¥29,280.00 |
75,000 | ¥0.93931 | ¥70,448.25 |