TPD12S520DBTR | |
---|---|
DigiKey Part Number | 296-23617-2-ND - Tape & Reel (TR) 296-23617-1-ND - Cut Tape (CT) 296-23617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD12S520DBTR |
Description | IC INTERFACE SPECIALIZED 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Equipment Interface 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPD12S520DBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video Equipment | |
Interface | HDMI | |
Voltage - Supply | 5V | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.56800 | ¥65.68 |
25 | ¥6.17040 | ¥154.26 |
100 | ¥5.03670 | ¥503.67 |
250 | ¥4.67860 | ¥1,169.65 |
500 | ¥3.98176 | ¥1,990.88 |
1,000 | ¥3.18540 | ¥3,185.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.88678 | ¥5,773.56 |
6,000 | ¥2.68770 | ¥16,126.20 |
10,000 | ¥2.58815 | ¥25,881.50 |