NL17SZ32DFT2G-L22038 | |
---|---|
DigiKey Part Number | 488-NL17SZ32DFT2G-L22038TR-ND - Tape & Reel (TR) 488-NL17SZ32DFT2G-L22038CT-ND - Cut Tape (CT) 488-NL17SZ32DFT2G-L22038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ32DFT2G-L22038 |
Description | IC GATE OR 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.01640 | ¥50.41 |
100 | ¥1.11980 | ¥111.98 |
250 | ¥0.98516 | ¥246.29 |
500 | ¥0.83954 | ¥419.77 |
1,000 | ¥0.57091 | ¥570.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51492 | ¥1,544.76 |
6,000 | ¥0.44776 | ¥2,686.56 |
15,000 | ¥0.38060 | ¥5,709.00 |
30,000 | ¥0.35821 | ¥10,746.30 |
75,000 | ¥0.33582 | ¥25,186.50 |
150,000 | ¥0.29105 | ¥43,657.50 |