NL17SZ17DFT2G-F22038 | |
---|---|
DigiKey Part Number | 488-NL17SZ17DFT2G-F22038TR-ND - Tape & Reel (TR) 488-NL17SZ17DFT2G-F22038CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NL17SZ17DFT2G-F22038 |
Description | IC BUFFER NON-INVERT 5.5V SC88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.34800 | ¥23.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50156 | ¥1,504.68 |
6,000 | ¥0.43616 | ¥2,616.96 |
15,000 | ¥0.37073 | ¥5,560.95 |
30,000 | ¥0.34892 | ¥10,467.60 |
75,000 | ¥0.32712 | ¥24,534.00 |
150,000 | ¥0.28350 | ¥42,525.00 |