NC7SZ04P5X-L22057 | |
---|---|
DigiKey Part Number | 488-NC7SZ04P5X-L22057TR-ND - Tape & Reel (TR) 488-NC7SZ04P5X-L22057CT-ND - Cut Tape (CT) 488-NC7SZ04P5X-L22057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ04P5X-L22057 |
Description | IC INVERTER 1CH 1-INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |