FDG6321C | |
---|---|
DigiKey Part Number | FDG6321CTR-ND - Tape & Reel (TR) FDG6321CCT-ND - Cut Tape (CT) FDG6321CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDG6321C |
Description | MOSFET N/P-CH 25V 0.5A SC88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 500mA, 410mA 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 500mA, 410mA | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
100 | ¥2.59350 | ¥259.35 |
500 | ¥2.02504 | ¥1,012.52 |
1,000 | ¥1.64590 | ¥1,645.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47133 | ¥4,413.99 |
6,000 | ¥1.39653 | ¥8,379.18 |
9,000 | ¥1.29678 | ¥11,671.02 |
30,000 | ¥1.26684 | ¥38,005.20 |