HM6098NL | |
---|---|
DigiKey Part Number | 553-HM6098NL-ND |
Manufacturer | |
Manufacturer Product Number | HM6098NL |
Description | XFMR MDL 1000BASE-T SMT AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 1000 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM6098NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.715" L x 0.480" W (18.16mm x 12.20mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.28000 | ¥90.28 |
10 | ¥72.25400 | ¥722.54 |