SN74LS365AN | |
---|---|
DigiKey Part Number | 296-33996-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS365AN |
Description | IC BUF NON-INVERT 5.25V 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS365AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.06300 | ¥150.63 |
25 | ¥14.21000 | ¥355.25 |
100 | ¥12.10690 | ¥1,210.69 |
250 | ¥11.36764 | ¥2,841.91 |
500 | ¥9.94666 | ¥4,973.33 |
1,000 | ¥8.24156 | ¥8,241.56 |
2,500 | ¥7.67316 | ¥19,182.90 |
5,000 | ¥7.38898 | ¥36,944.90 |