SN74LS174N | |
---|---|
DigiKey Part Number | 296-3664-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS174N |
Description | IC FF D-TYPE SNGL 6BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS174N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 26 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.99400 | ¥89.94 |
25 | ¥8.53480 | ¥213.37 |
100 | ¥7.01060 | ¥701.06 |
250 | ¥6.55312 | ¥1,638.28 |
500 | ¥5.79110 | ¥2,895.55 |
1,000 | ¥4.57192 | ¥4,571.92 |
2,500 | ¥4.26715 | ¥10,667.88 |
5,000 | ¥4.05381 | ¥20,269.05 |