SN74LS157N | |
---|---|
DigiKey Part Number | 296-1645-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS157N |
Description | IC MULTIPLEXER 4 X 2:1 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS157N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.66500 | ¥66.65 |
25 | ¥6.32160 | ¥158.04 |
100 | ¥5.19340 | ¥519.34 |
250 | ¥4.85520 | ¥1,213.80 |
500 | ¥4.29056 | ¥2,145.28 |
1,000 | ¥3.38722 | ¥3,387.22 |
2,500 | ¥3.16143 | ¥7,903.58 |
5,000 | ¥3.00338 | ¥15,016.90 |