SN74LS107AN | |
---|---|
DigiKey Part Number | 296-33952-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS107AN |
Description | IC FF JK TYPE DUAL 1BIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS107AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 45 MHz | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 6 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥20.65800 | ¥206.58 |
25 | ¥19.53240 | ¥488.31 |
100 | ¥16.92760 | ¥1,692.76 |
250 | ¥16.05912 | ¥4,014.78 |
500 | ¥14.40990 | ¥7,204.95 |
1,000 | ¥12.15291 | ¥12,152.91 |
2,500 | ¥11.54530 | ¥28,863.25 |
5,000 | ¥11.11126 | ¥55,556.30 |