MAX233EPP+G36 | |
---|---|
DigiKey Part Number | MAX233EPP+G36-ND |
Manufacturer | |
Manufacturer Product Number | MAX233EPP+G36 |
Description | IC TRANSCEIVER FULL 2/2 20DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX233EPP+G36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.06000 | ¥113.06 |
18 | ¥103.89889 | ¥1,870.18 |
36 | ¥99.59194 | ¥3,585.31 |
108 | ¥87.74833 | ¥9,476.82 |
252 | ¥83.44143 | ¥21,027.24 |
504 | ¥78.05823 | ¥39,341.35 |
1,008 | ¥71.59819 | ¥72,170.98 |