AD680JTZ | |
---|---|
DigiKey Part Number | AD680JTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD680JTZ |
Description | IC VREF SERIES 0.4% TO92-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD680JTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 36V | |
Current - Supply | 280µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.53000 | ¥77.53 |
10 | ¥53.54700 | ¥535.47 |
25 | ¥47.36680 | ¥1,184.17 |
100 | ¥40.44950 | ¥4,044.95 |
250 | ¥37.09696 | ¥9,274.24 |
500 | ¥35.05490 | ¥17,527.45 |
1,000 | ¥33.35940 | ¥33,359.40 |
2,500 | ¥32.40943 | ¥81,023.57 |