940-44-044-24-000000 | |
---|---|
DigiKey Part Number | ED90008-ND |
Manufacturer | |
Manufacturer Product Number | 940-44-044-24-000000 |
Description | CONN SOCKET PLCC 44POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 940-44-044-24-000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 44 (4 x 11) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.24900 | ¥172.49 |
26 | ¥16.51115 | ¥429.29 |
52 | ¥16.14481 | ¥839.53 |
104 | ¥15.41077 | ¥1,602.72 |
260 | ¥13.94277 | ¥3,625.12 |
520 | ¥12.84204 | ¥6,677.86 |
1,014 | ¥11.00753 | ¥11,161.64 |
2,522 | ¥10.27368 | ¥25,910.22 |