Z8F6421VN020SG | |
---|---|
DigiKey Part Number | 269-4281-ND |
Manufacturer | |
Manufacturer Product Number | Z8F6421VN020SG |
Description | IC MCU 8BIT 64KB FLASH 44PLCC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | eZ8 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.98000 | ¥74.98 |
10 | ¥67.74600 | ¥677.46 |
25 | ¥64.59920 | ¥1,614.98 |
100 | ¥56.09020 | ¥5,609.02 |
250 | ¥53.56956 | ¥13,392.39 |
500 | ¥48.84272 | ¥24,421.36 |
1,000 | ¥42.54043 | ¥42,540.43 |