940-44-068-24-000000 | |
---|---|
DigiKey Part Number | ED90010-ND |
Manufacturer | |
Manufacturer Product Number | 940-44-068-24-000000 |
Description | CONN SOCKET PLCC 68POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 (4 x 17) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 68 (4 x 17) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
19 | ¥21.02579 | ¥399.49 |
38 | ¥19.91316 | ¥756.70 |
57 | ¥19.45000 | ¥1,108.65 |
114 | ¥18.52395 | ¥2,111.73 |
266 | ¥16.20850 | ¥4,311.46 |
513 | ¥15.74554 | ¥8,077.46 |
1,007 | ¥13.43000 | ¥13,524.01 |
2,508 | ¥12.50378 | ¥31,359.48 |