8468-11B1-RK-TP | |
---|---|
DigiKey Part Number | 3M6811B1-ND |
Manufacturer | |
Manufacturer Product Number | 8468-11B1-RK-TP |
Description | CONN SOCKET PLCC 68POS TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 (4 x 17) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8468-11B1-RK-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 68 (4 x 17) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
19 | ¥21.88105 | ¥415.74 |
38 | ¥20.72553 | ¥787.57 |
57 | ¥20.24368 | ¥1,153.89 |
114 | ¥19.28009 | ¥2,197.93 |
266 | ¥16.87023 | ¥4,487.48 |
513 | ¥16.38825 | ¥8,407.17 |
1,007 | ¥13.97827 | ¥14,076.12 |
2,508 | ¥13.01421 | ¥32,639.64 |