8432-11B1-RK-TP | |
---|---|
DigiKey Part Number | 3M3211B1-ND |
Manufacturer | |
Manufacturer Product Number | 8432-11B1-RK-TP |
Description | CONN SOCKET PLCC 32POS TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 7, 2 x 9) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8432-11B1-RK-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 32 (2 x 7, 2 x 9) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.74500 | ¥147.45 |
29 | ¥14.12103 | ¥409.51 |
58 | ¥13.80517 | ¥800.70 |
116 | ¥13.17819 | ¥1,528.67 |
261 | ¥11.92310 | ¥3,111.93 |
522 | ¥10.98180 | ¥5,732.50 |
1,015 | ¥9.41297 | ¥9,554.16 |
2,523 | ¥8.78543 | ¥22,165.64 |