A-CCS 068-Z-T | |
---|---|
DigiKey Part Number | AE10059-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS 068-Z-T |
Description | CONN SOCKET PLCC 68POS TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 (4 x 17) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-CCS 068-Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 68 (4 x 17) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
19 | ¥14.79053 | ¥281.02 |
38 | ¥14.15974 | ¥538.07 |
57 | ¥13.84579 | ¥789.21 |
114 | ¥13.21632 | ¥1,506.66 |
266 | ¥11.95759 | ¥3,180.72 |
513 | ¥11.01378 | ¥5,650.07 |
1,007 | ¥9.44030 | ¥9,506.38 |
2,508 | ¥8.81097 | ¥22,097.91 |