UA9637ACD | |
---|---|
DigiKey Part Number | 296-11149-5-ND |
Manufacturer | |
Manufacturer Product Number | UA9637ACD |
Description | IC RECEIVER 0/2 8SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver RS422, RS423 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA9637ACD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |