TDA08H0SB1R | |
---|---|
DigiKey Part Number | CKN9504TR-ND - Tape & Reel (TR) CKN9504CT-ND - Cut Tape (CT) CKN9504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA08H0SB1R |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDA08H0SB1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.444" (11.28mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥30.66400 | ¥306.64 |
25 | ¥27.99880 | ¥699.97 |
100 | ¥24.26650 | ¥2,426.65 |
250 | ¥21.99996 | ¥5,499.99 |
500 | ¥20.40006 | ¥10,200.03 |
1,000 | ¥18.93337 | ¥18,933.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.93341 | ¥37,866.82 |
4,000 | ¥17.20005 | ¥68,800.20 |