UA9637ACDR | |
---|---|
DigiKey Part Number | 296-15056-2-ND - Tape & Reel (TR) 296-15056-1-ND - Cut Tape (CT) 296-15056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA9637ACDR |
Description | IC RECEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver RS422, RS423 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA9637ACDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.69800 | ¥116.98 |
25 | ¥11.03440 | ¥275.86 |
100 | ¥9.40060 | ¥940.06 |
250 | ¥8.82664 | ¥2,206.66 |
500 | ¥7.72336 | ¥3,861.68 |
1,000 | ¥6.39929 | ¥6,399.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.95799 | ¥14,894.97 |
5,000 | ¥5.73732 | ¥28,686.60 |
12,500 | ¥5.51665 | ¥68,958.12 |