DS80C320-MNG+ | |
---|---|
DigiKey Part Number | DS80C320-MNG+-ND |
Manufacturer | |
Manufacturer Product Number | DS80C320-MNG+ |
Description | IC MCU 8BIT ROMLESS 40DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 25MHz ROMless 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS80C320-MNG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, SIO, UART/USART | |
Peripherals | Power-Fail Reset, WDT | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-PDIP | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.34000 | ¥207.34 |
10 | ¥191.18400 | ¥1,911.84 |
30 | ¥182.59500 | ¥5,477.85 |
100 | ¥163.26190 | ¥16,326.19 |
250 | ¥155.74276 | ¥38,935.69 |
500 | ¥148.22428 | ¥74,112.14 |