SN74LS42N | |
---|---|
DigiKey Part Number | 296-27985-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS42N |
Description | IC DECODER/DEMUX 1X4:10 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:10 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS42N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.71000 | ¥27.71 |
10 | ¥24.89200 | ¥248.92 |
25 | ¥23.53120 | ¥588.28 |
100 | ¥20.39360 | ¥2,039.36 |
250 | ¥19.34740 | ¥4,836.85 |
500 | ¥17.36034 | ¥8,680.17 |
1,000 | ¥14.64122 | ¥14,641.22 |
2,500 | ¥13.90918 | ¥34,772.95 |
5,000 | ¥13.38627 | ¥66,931.35 |