SN74F74N | |
---|---|
DigiKey Part Number | 296-1558-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F74N |
Description | IC FF D-TYPE DUAL 1BIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F74N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 145 MHz | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 16 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.09000 | ¥50.90 |
25 | ¥4.78120 | ¥119.53 |
100 | ¥3.90210 | ¥390.21 |
250 | ¥3.62448 | ¥906.12 |
500 | ¥3.08458 | ¥1,542.29 |
1,000 | ¥2.46770 | ¥2,467.70 |
2,500 | ¥2.23632 | ¥5,590.80 |
5,000 | ¥2.08210 | ¥10,410.50 |