SN74LS240N | |
---|---|
DigiKey Part Number | 296-1651-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS240N |
Description | IC BUFFER INVERT 5.25V 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS240N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
20 | ¥9.14300 | ¥182.86 |
40 | ¥8.67975 | ¥347.19 |
100 | ¥7.12910 | ¥712.91 |
260 | ¥6.66431 | ¥1,732.72 |
500 | ¥5.88930 | ¥2,944.65 |
1,000 | ¥4.64949 | ¥4,649.49 |
2,500 | ¥4.33950 | ¥10,848.75 |
5,000 | ¥4.12251 | ¥20,612.55 |