SN74LS374N | |
---|---|
DigiKey Part Number | 296-1662-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS374N |
Description | IC FF D-TYPE SNGL 8BIT 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS374N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 5V, 45pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 40 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
20 | ¥9.42350 | ¥188.47 |
40 | ¥8.94325 | ¥357.73 |
100 | ¥7.34680 | ¥734.68 |
260 | ¥6.86735 | ¥1,785.51 |
500 | ¥6.06868 | ¥3,034.34 |
1,000 | ¥4.79112 | ¥4,791.12 |
2,500 | ¥4.47171 | ¥11,179.27 |
5,000 | ¥4.24813 | ¥21,240.65 |