SN74LS164N | |
---|---|
DigiKey Part Number | 296-1647-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS164N |
Description | IC 8-BIT SHIFT REGISTER 14-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS164N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.60000 | ¥76.00 |
25 | ¥7.21240 | ¥180.31 |
100 | ¥5.92450 | ¥592.45 |
250 | ¥5.53804 | ¥1,384.51 |
500 | ¥4.89416 | ¥2,447.08 |
1,000 | ¥3.86380 | ¥3,863.80 |
2,500 | ¥3.60622 | ¥9,015.55 |
5,000 | ¥3.42591 | ¥17,129.55 |