SN74LS151N | |
---|---|
DigiKey Part Number | 296-1644-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS151N |
Description | IC MULTIPLEXER 1 X 8:1 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS151N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.56100 | ¥85.61 |
25 | ¥8.12720 | ¥203.18 |
100 | ¥6.67520 | ¥667.52 |
250 | ¥6.23956 | ¥1,559.89 |
500 | ¥5.51406 | ¥2,757.03 |
1,000 | ¥4.35322 | ¥4,353.22 |
2,500 | ¥4.06300 | ¥10,157.50 |
5,000 | ¥3.85986 | ¥19,299.30 |