SN74LS166AN | |
---|---|
DigiKey Part Number | 296-3662-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS166AN |
Description | IC SERIAL-OUT SHIFTER 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS166AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.41200 | ¥64.12 |
25 | ¥6.08840 | ¥152.21 |
100 | ¥5.00060 | ¥500.06 |
250 | ¥4.67468 | ¥1,168.67 |
500 | ¥4.13100 | ¥2,065.50 |
1,000 | ¥3.82782 | ¥3,827.82 |