STPS2L60 | |
---|---|
DigiKey Part Number | 497-3214-1-ND - Cut Tape (CT) 497-3214-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STPS2L60 |
Description | DIODE SCHOTTKY 60V 2A DO41 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.06200 | ¥30.62 |
100 | ¥1.83740 | ¥183.74 |
500 | ¥1.70156 | ¥850.78 |
1,000 | ¥1.15701 | ¥1,157.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.06514 | ¥2,130.28 |
6,000 | ¥1.02090 | ¥6,125.40 |
10,000 | ¥0.91881 | ¥9,188.10 |
50,000 | ¥0.85075 | ¥42,537.50 |