SN74LS165AN | |
---|---|
DigiKey Part Number | 296-14885-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS165AN |
Description | IC PAR-LD 8BIT SHIFT REG 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS165AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.52400 | ¥45.24 |
25 | ¥4.29200 | ¥107.30 |
100 | ¥3.52610 | ¥352.61 |
250 | ¥3.29608 | ¥824.02 |
500 | ¥2.91268 | ¥1,456.34 |
1,000 | ¥2.69897 | ¥2,698.97 |