SN74LS645-1N | |
---|---|
DigiKey Part Number | 296-3732-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS645-1N |
Description | IC TXRX NON-INVERT 5.25V 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS645-1N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 48mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
20 | ¥20.90850 | ¥418.17 |
40 | ¥19.72700 | ¥789.08 |
100 | ¥16.80690 | ¥1,680.69 |
260 | ¥15.78154 | ¥4,103.20 |
500 | ¥13.80886 | ¥6,904.43 |
1,000 | ¥11.44162 | ¥11,441.62 |
2,500 | ¥10.65250 | ¥26,631.25 |
5,000 | ¥10.25798 | ¥51,289.90 |