CD74HC32M96 | |
---|---|
DigiKey Part Number | 296-14522-2-ND - Tape & Reel (TR) 296-14522-1-ND - Cut Tape (CT) 296-14522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC32M96 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC32M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.83100 | ¥28.31 |
25 | ¥2.58760 | ¥64.69 |
100 | ¥1.92540 | ¥192.54 |
250 | ¥1.74504 | ¥436.26 |
500 | ¥1.44412 | ¥722.06 |
1,000 | ¥1.08309 | ¥1,083.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.99280 | ¥2,482.00 |
5,000 | ¥0.93263 | ¥4,663.15 |
12,500 | ¥0.87246 | ¥10,905.75 |
25,000 | ¥0.80025 | ¥20,006.25 |
62,500 | ¥0.77017 | ¥48,135.62 |