CD74HC4015M | |
---|---|
DigiKey Part Number | 296-33081-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4015M |
Description | IC DUAL STATIC SHFT REG 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4015M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.64600 | ¥116.46 |
40 | ¥10.98950 | ¥439.58 |
120 | ¥9.36367 | ¥1,123.64 |
280 | ¥8.79200 | ¥2,461.76 |
520 | ¥7.69292 | ¥4,000.32 |
1,000 | ¥6.37410 | ¥6,374.10 |
2,520 | ¥5.93453 | ¥14,955.02 |
5,000 | ¥5.71474 | ¥28,573.70 |