GF1B | |
---|---|
DigiKey Part Number | GF1BFSTR-ND - Tape & Reel (TR) GF1BFSCT-ND - Cut Tape (CT) GF1BFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1B |
Description | DIODE GEN PURP 100V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GF1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.65920 | ¥165.92 |
500 | ¥1.53606 | ¥768.03 |
1,000 | ¥1.04453 | ¥1,044.53 |
2,000 | ¥0.96158 | ¥1,923.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.92164 | ¥6,912.30 |
15,000 | ¥0.82948 | ¥12,442.20 |
37,500 | ¥0.81719 | ¥30,644.62 |
52,500 | ¥0.76804 | ¥40,322.10 |