![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
GF1
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
GF1B DIODE GEN PURP 100V 1A DO214AC | DIODE GEN PURP 100V 1A DO214AC | 100,647 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1M DIODE GEN PURP 1KV 1A DO214AC | DIODE GEN PURP 1KV 1A DO214AC | 12,596 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1J DIODE GEN PURP 600V 1A DO214AC | DIODE GEN PURP 600V 1A DO214AC | 56,024 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1D DIODE GEN PURP 200V 1A DO214AC | DIODE GEN PURP 200V 1A DO214AC | 67,896 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1G DIODE GEN PURP 400V 1A DO214AC | DIODE GEN PURP 400V 1A DO214AC | 12,181 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1A DIODE GEN PURP 50V 1A DO214AC | DIODE GEN PURP 50V 1A DO214AC | 31,993 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1K DIODE GEN PURP 800V 1A DO214AC | DIODE GEN PURP 800V 1A DO214AC | 7,394 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |