GF1K | |
---|---|
DigiKey Part Number | GF1KTR-ND - Tape & Reel (TR) GF1KCT-ND - Cut Tape (CT) GF1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1K |
Description | DIODE GEN PURP 800V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GF1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.86500 | ¥28.65 |
100 | ¥1.71750 | ¥171.75 |
500 | ¥1.58992 | ¥794.96 |
1,000 | ¥1.08115 | ¥1,081.15 |
2,000 | ¥0.99532 | ¥1,990.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.78711 | ¥5,903.32 |