G2R-2-DC5 | |
---|---|
DigiKey Part Number | Z3817-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-DC5 |
Description | RELAY GEN PURPOSE DPDT 5A 5V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 106 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 47 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.24000 | ¥60.24 |
10 | ¥56.48100 | ¥564.81 |
25 | ¥50.20840 | ¥1,255.21 |
40 | ¥47.69725 | ¥1,907.89 |
100 | ¥45.18600 | ¥4,518.60 |
300 | ¥40.16530 | ¥12,049.59 |
500 | ¥37.65506 | ¥18,827.53 |
1,000 | ¥35.14473 | ¥35,144.73 |