500031-1 | |
---|---|
DigiKey Part Number | A001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 500031-1 |
Description | SPIRAL WRAP 1/2" BLACK FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X Enter Number of Feet in Order Quantity Black |
Datasheet | Datasheet |
EDA/CAD Models | 500031-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | Enter Number of Feet in Order Quantity | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Environment Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Spool Size | 250' (76.20m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥19.42020 | ¥971.01 |