2001.2 | |
---|---|
DigiKey Part Number | 2080-2001.2-ND |
Manufacturer | |
Manufacturer Product Number | 2001.2 |
Description | END PLATE FOR SINGLE LVL TERM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Multiple Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥7.93200 | ¥79.32 |
25 | ¥7.39600 | ¥184.90 |
50 | ¥6.71420 | ¥335.71 |
100 | ¥6.68450 | ¥668.45 |
250 | ¥5.64448 | ¥1,411.12 |
500 | ¥5.34744 | ¥2,673.72 |
1,000 | ¥4.75337 | ¥4,753.37 |
5,000 | ¥3.86209 | ¥19,310.45 |