2022.0 | |
---|---|
DigiKey Part Number | 2080-2022.0-ND |
Manufacturer | |
Manufacturer Product Number | 2022.0 |
Description | 10P,INT JUMPER ASSY;UNINSULATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.236" (6.00mm) | |
Style | Round Pins | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
10 | ¥38.02800 | ¥380.28 |
25 | ¥35.62080 | ¥890.52 |
50 | ¥31.66360 | ¥1,583.18 |
100 | ¥30.97480 | ¥3,097.48 |
250 | ¥28.56552 | ¥7,141.38 |
500 | ¥25.81228 | ¥12,906.14 |
1,000 | ¥22.88688 | ¥22,886.88 |