2101.2 | |
---|---|
DigiKey Part Number | 2080-2101.2-ND |
Manufacturer | |
Manufacturer Product Number | 2101.2 |
Description | END PLATE FOR DBL LVL TERM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For RKD and RKDG Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | RKD and RKDG Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
20 | ¥11.19600 | ¥223.92 |
40 | ¥9.32800 | ¥373.12 |
100 | ¥9.10140 | ¥910.14 |
260 | ¥7.96369 | ¥2,070.56 |
500 | ¥7.28112 | ¥3,640.56 |
1,000 | ¥6.59847 | ¥6,598.47 |
5,000 | ¥5.80215 | ¥29,010.75 |