SW43 BK005 | |
---|---|
DigiKey Part Number | ASW43-100-ND |
Manufacturer | |
Manufacturer Product Number | SW43 BK005 |
Description | SPIRAL WRAP 0.376" X 100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.376" (9.55mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | -66°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,173.12000 | ¥1,173.12 |
5 | ¥1,099.83200 | ¥5,499.16 |
10 | ¥1,026.51100 | ¥10,265.11 |
25 | ¥975.18160 | ¥24,379.54 |
50 | ¥953.18680 | ¥47,659.34 |
100 | ¥931.19020 | ¥93,119.02 |