SW44 BK008 | |
---|---|
DigiKey Part Number | ASW44-25-ND |
Manufacturer | |
Manufacturer Product Number | SW44 BK008 |
Description | SPIRAL WRAP 0.62" X 25' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.620" (15.75mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.065" (1.65mm) | |
Operating Temperature | -66°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥600.97000 | ¥600.97 |
5 | ¥563.44600 | ¥2,817.23 |
10 | ¥525.88100 | ¥5,258.81 |
25 | ¥499.58440 | ¥12,489.61 |
50 | ¥488.31500 | ¥24,415.75 |
100 | ¥477.04580 | ¥47,704.58 |