SW45 BK008 | |
---|---|
DigiKey Part Number | ASW45-25-ND |
Manufacturer | |
Manufacturer Product Number | SW45 BK008 |
Description | SPIRAL WRAP 0.84" X 25' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.840" (21.34mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.000" (25.40mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.080" (2.03mm) | |
Operating Temperature | -66°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,340.10000 | ¥1,340.10 |
5 | ¥1,256.32400 | ¥6,281.62 |
10 | ¥1,172.56500 | ¥11,725.65 |
25 | ¥1,113.93840 | ¥27,848.46 |
50 | ¥1,088.81040 | ¥54,440.52 |
100 | ¥1,063.68420 | ¥106,368.42 |