500017-1 | |
---|---|
DigiKey Part Number | 500017-1-50-ND |
Manufacturer | |
Manufacturer Product Number | 500017-1 |
Description | SPIRAL WRAP 1/2" X 50' NATURAL |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 50.00' (15.24m) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 500017-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Nylon | |
Color | Natural | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥56.02480 | ¥2,801.24 |
100 | ¥52.16180 | ¥5,216.18 |
250 | ¥50.22928 | ¥12,557.32 |
500 | ¥49.07038 | ¥24,535.19 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/153/280/500017-1_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)