SW3 NA005 | |
---|---|
DigiKey Part Number | ASW3-100-ND |
Manufacturer | |
Manufacturer Product Number | SW3 NA005 |
Description | SPIRAL WRAP 0.271" X 100' NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.271" (6.88mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.052" (1.32mm) | |
Operating Temperature | -60°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥826.31000 | ¥826.31 |
5 | ¥774.62400 | ¥3,873.12 |
10 | ¥722.98400 | ¥7,229.84 |
25 | ¥686.83920 | ¥17,170.98 |
50 | ¥671.34620 | ¥33,567.31 |
100 | ¥655.85340 | ¥65,585.34 |